PanduitPLT5EH-Q0Cable Ties
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 127mm 1112N
Compliant | |
EAR99 | |
Active | |
3926.90.99.89 | |
Automotive | No |
PPAP | No |
If you need a solution for managing multiple wires and cables then use this PLT5EH-Q0 cable tie from Panduit to firmly tighten together groups of wires. This cable tie has a temperature range of -40 °C to 85 °C. This product is 511 mm long, 10.2 mm tall and 20.3 mm deep.