Reduced Price

BivarPLTR5-1500-PR1LED Light Pipes

PLTR | IP67 LED Rigid Light Pipe

PLTR | IP67 LED Rigid Light Pipe

The PLTR series is an IP67 rated rigid light pipe available in two lens diameters and threads (3.5mm / M3 thread and 5mm / M4 thread). PLTR series comes in multiple standard lengths for optimum design flexibility. Its IP67 rating protects from water, moisture or dust infiltration by securing the light pipe to the panel with a seal (available in black or white), washer, and nut during installation. The PLTR series is suitable for rugged environments due to its reinforced installation and IP67 rating.

Designed for use in a number of applications including:
- Outdoor Generator
- Medical Equipment with proximity to and interaction with liquid
- Satellite Modem in rugged environment
- Industrial Control
- Factory Automation

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 100
  • Date Code:
    1820+
    Manufacturer Lead Time:
    14 weeks
    Country Of origin:
    China
    • Price: $1.3440
    1. 1+$1.3440
    2. 500+$1.2270
    3. 1000+$1.1680
    4. 5000+$1.1210
    5. 10000+$1.0438
    6. 25000+$1.0251