NichiconPLV1D221MDL1TDCapacitor Aluminum Polymer
Cap Aluminum Polymer 220uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.025 Ohm 2.4A 3000h 105°C Ammo Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
PLV1D221MDL1TD | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
220uF | |
20% | |
20VDC | |
0.025 | |
Low | |
2.4 | |
880@2Min | |
3000 | |
Polar | |
High Capacitance|Low ESR | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
3.5 | |
2 | |
Long Lead | |
8 X 12 | |
-55 | |
105 | |
Ammo | |
0.6 | |
8 | |
0.95 | |
N/R | |
N/R | |
12 | |
N/A |
EDA / CAD Models |