NichiconPLX1H470MDL1Capacitor Aluminum Polymer
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 125°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
NRND | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Polymer | |
47uF | |
20% | |
50VDC | |
0.029 | |
Low | |
2.6 | |
470@2Min | |
3000 | |
Polar | |
Through Hole | |
Radial | |
5 | |
2 | |
Long Lead | |
10 X 13 | |
-55 | |
125 | |
Bulk | |
0.6 | |
10 | |
N/A | |
N/R | |
N/R | |
13 | |
N/A |
Thanks to Nichicon and their PLX1H470MDL1 conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. Users like its long lead wire form. It can withstand a voltage of 50 VDC. This part has a lead diameter of 0.6 mm. It has 2 terminals. The PLX1H470MDL1 conductive polymer aluminum solid capacitor has a radial termination style. Its leakage current is 470@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has a tolerance of 20%. This product is 13 mm tall with a diameter of 10 mm. This product's terminal pitch is 5 mm.
EDA / CAD Models |