NichiconPLX1V101MDL1Capacitor Aluminum Polymer

Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Bulk Automotive AEC-Q200

Look no further than the PLX1V101MDL1 conductive polymer aluminum solid capacitor from Nichicon, ideal for use in supporting changes in the load of an integrated circuit. It can withstand a voltage of 35 VDC. Users like its long lead wire form. This part has a lead diameter of 0.6 mm. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 125 °C. The PLX1V101MDL1 conductive polymer aluminum solid capacitor has a radial termination style. This product is 13 mm tall with a diameter of 10 mm. This product's terminal pitch is 5 mm. It has a tolerance of 20%. Its leakage current is 700@2Min μA.

2 parts: Ships in 10 days

    Total$5.27Price for 2

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1714+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $2.633