Top Searched

QUALCOMMPM-8916-0-176NSP-TR-02-1-01 Qualcomm PMIC ChipPMIC Solutions

SNAPDRAGON 410E (APQ8016E) 8016 INTEGRATED PMIC AND CODEC

Qualcomm PM-8916-0-176NSP-TR-02-1-01 Description

The SnapDragon 410E Power management IC integrates all wireless handset power management, general housekeeping, and user interface support functions into a single mixed-signal IC. It is versatile enough to be suitable for multimode, multiband phones and other wireless devices, and is available in a 176-pin nanoscale package for such applications. There is also an integrated Audio CODEC, stereo headphone, and a speaker amplifier on the chip to enable easy audio implementation in any design.

PM-8916-0-176NSP-TR-02-1-01 by Qualcomm Product Video

Product Aliases for PM-8916-0-176NSP-TR-02-1-01

Common product aliases for the PM-8916-0-176NSP-TR-02-1-01 include PM89160176NSPTR02101 and PM 8916 0 176NSP TR 02 1 01. This product is part of the pm8916 family of products.

The PM-8916-0-176NSP-TR-02-1-01 is associated with the following product categories: PMIC solutions, PMIC chip, power management integrated circuit, and Qualcomm 8916 power management integrated circuits. Arrow Electronics carries a wide variety of products within these categories.

Certified Qualcomm Distributor

Arrow Electronics is a certified Qualcomm distributor, offering a variety of products, including Qualcomm PMIC chips and other PMIC solutions. Arrow Electronics is an official source for Qualcomm datasheets, schematics, and other product documentation.

PM-8916-0-176NSP-TR-02-1-01 Qualcomm Datasheet

Download PM-8916-0-176NSP-TR-02-1-01 Datasheet

Datasheet Snippet: The PM8916 mixed-signal HV-CMOS device is available in the 176-pin nanoscale package (NSP) that includes several ground pins for improved electrical ground, mechanical stability, and thermal continuity. PM8916 supports APQ8016 platforms and PM8916-1 supports APQ8009 platforms. The only difference between PM8916 and PM8916-1 is the default power-on voltage settings. Since the PM8916 device includes many diverse functions, its operation can be understood better by studying the major functional blocks individually. Therefore, the PM8916 document set is organized by the device functionality as follows.

If looking for a different Qualcomm datasheet, PMIC datasheet, or pm8916 datasheet, please view our comprehensive library of Arrow Electronics datasheets.

PM89160176NSPTR02101 Specifications

IN NO EVENT SHALL ARROW OR ITS AFFILIATES BE LIABLE TO CUSTOMER OR ANYONE CLAIMING THROUGH CUSTOMER FOR ANY DAMAGES OR CLAIM ARISING OUT OF AN ASSERTION THAT THE PRODUCTS INFRINGE ON ANY THIRD PARTY’S INTELLECTUAL PROPERTY RIGHTS, INCLUDING PATENT, TRADEMARK, COPYRIGHT, MASK WORKS OR TRADE SECRETS.

A datasheet is only available for this product at this time.