Delta Electronics PM05S065A DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 6.5V 0.5A 3.25W 3-Pin SIP Module
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
8 | |
32 | |
6.5 | |
0.5 | |
3.25 | |
DC/DC | |
380 | |
Yes | |
0.6% | |
0.4% | |
95(Typ) | |
-40 | |
90 | |
Fixed | |
1.95 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.55 |
Package Length | 11.5 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
3 | |
Lead Shape | Through Hole |
