C&KPM0613EBMWCKQ22Switch KeyLock
Switch Key Lock OFF ON SPST 90° Flat Key 4A 250VAC 28VDC Wire Lead Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Keep your system safe and use this tumbler lock PM0613EBMWCKQ22 Keylock switch from C&K Components to power on and off your project with the turn of a key. It has a SPDT configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The PM0613EBMWCKQ22 switch key has a wire lead termination style. The maximum AC voltage rating is 250(CSA/UL/VDE) VAC and the maximum DC voltage rating is 28 VDC. This product is 15.87 mm long, 38.71 mm tall and 15.87 mm deep.