TE ConnectivityPM0S0DZXCPower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A Fuse/Switch/Voltage Selector ST 1 Port
Compliant | |
EAR99 | |
Active | |
8537.10.91.70 | |
Automotive | No |
PPAP | No |
Using the emi/rfi filtered PM0S0DZXC plug connector from TE Connectivity is the best way to power your electronic devices. This M connector has 3 M contacts. It has a male type gender. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 10 A. It has an operating frequency of 10K to 30000K Hz. This part has an operating temperature of -10 to 40 °C. This product is 31.49 mm long, 73.66 mm tall and 61.34 mm deep. It uses the faston termination method.
EDA / CAD Models |