TE ConnectivityPM0S0SZXCPower Entry Modules
Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
EMI/RFI Filtered | |
M | |
3 | |
1 | |
Solder Lug | |
Straight | |
IEC 320/C14 | |
10/Contact | |
250VAC | |
Switch | |
Single | |
-10 | |
40 | |
31.24 | |
73.15 | |
Panel Mount |
EDA / CAD Models |