EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Manufacturer Type | Voltage Comparator |
Number of Channels per Chip | 4 |
Rail to Rail | No |
Typical CMRR (dB) | 70(Min) |
Typical PSRR (dB) | 70(Min) |
Typical Response Time (us) | 5 |
Typical Response Time Range (us) | 5 to 20 |
Maximum Operating Supply Voltage (V) | 30|±15 |
Maximum Input Offset Voltage (mV) | 2@30V |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|9 |
Maximum Single Supply Voltage (V) | 30 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±12|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±15 |
Typical Voltage Gain (dB) | 93.98(Min) |
Typical Voltage Gain Range (dB) | 90 to 110 |
Maximum Input Bias Current (uA) | 0.1 |
Typical Output Current (mA) | 6(Min) |
Maximum Quiescent Current (mA) | 3@30V |
Maximum Power Dissipation (mW) | 900 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |
Mounting | Surface Mount |
Package Height | 2.16(Max) |
Package Width | 6.6(Max) |
Package Length | 9.1(Max) |
PCB changed | 14 |
Standard Package Name | FPAK |
Supplier Package | CFPAK |
Pin Count | 14 |
Lead Shape | Flat |