BournsPM3604-20-RCInductor Surface Mount

Inductor Power Wirewound 20uH/80uH 20% Iron 2.02A/1.01A 0.049Ohm/0.2Ohm DCR T/R

This power PM3604-20-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 13.97 mm long, 6.73 mm tall and 13.97 mm deep. This SMD inductor has a maximum DC current of 2.02|1.01 A with a maximum resistance of 49m|200m Ohm. It has an inductance of 20u|80u H. It has a tolerance of 20%. This device utilizes wirewound technology.

6 parts: Ships today

    Total$5.16Price for 6

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      6
      Maximum Of:
      6
      Country Of origin:
      China
         
      • Price: $0.8607
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 6 parts
      • Price: $0.8607