Microchip TechnologyPM4358-NGILine Interface Units
Line Interface Unit 2.048Mbps E1/T1 Short/Long Parallel/Serial 81-Pin CABGA Tray
Compliant | |
5A991.b | |
Active | |
Automotive | No |
PPAP | No |
Short/Long | |
1 | |
2.048 | |
Yes | |
Yes | |
No | |
No | |
Parallel|Serial | |
E1|T1 | |
CMOS | |
3.135 | |
3.465 | |
3.135 to 3.465 | |
3.3 | |
3.135 to 3.465 | |
-55 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04 |
Package Width | 9 |
Package Length | 9 |
PCB changed | 81 |
Standard Package Name | BGA |
Supplier Package | CABGA |
81 | |
Lead Shape | Ball |