BournsPM54-101K-RCInductor Surface Mount

Inductor Power Unshielded Wirewound 100uH 10% 1KHz 20Q-Factor Ferrite 0.52A 0.7Ohm DCR T/R

This power PM54-101K-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 100u H. This product is 4.8 mm tall with a diameter of 5.8 mm. It has a tolerance of 10%. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 9M Hz. This device utilizes bobbin core technology. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 700m Ohm.

Import TariffMay apply to this part if shipping to the United States

12,188 parts: Ships tomorrow

    Total$65.52Price for 188

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      188
      Maximum Of:
      1499
      Country Of origin:
      China
         
      • Price: $0.3485
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2152+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 188 parts
      • Price: $0.3485
    • (1500)

      Ships tomorrow

      Increment:
      1500
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.3602