EU RoHS | Compliant |
ECCN (US) | 5A991.b |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Transceivers | 1 |
Maximum Data Rate | 2.048Mbps |
Standard Framing Format | DS1|E1|J1|T1 |
Minimum Operating Supply Voltage (V) | 1.65|2.97 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.95|3.63 |
Maximum Supply Current (mA) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |