STMicroelectronicsPM8800ATRPower Over Ethernet - PoE Controllers
Power Over Ethernet PD Controller -0.3V 100V 12.95W 16-Pin HTSSOP EP
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 4.4 |
Package Length | 5 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
16 | |
Lead Shape | Gull-wing |
STMicroelectronics' PM8800ATR power over Ethernet controller can save you money in the long run as it doesn't require your devices to use the traditional AC power outlets. Use this part at voltages between -0.3 V and 100 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This POE controller has a minimum operating temperature of -40 °C and a maximum of 85 °C. This POE controller's maximum duty cycle is 80(Typ) %.
EDA / CAD Models |