STMicroelectronicsPM8851DGate and Power Drivers
Driver 1-OUT Low Side Inv 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Low Side | |
Inverting | |
2 | |
MOSFET | |
1 | |
20 | |
20 | |
10 | |
18 | |
-40 | |
125 | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.3(Max) |
Package Width | 1.75(Max) |
Package Length | 3(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Use the PM8851D power driver from STMicroelectronics to turn on and off your high-power transistors!
EDA / CAD Models |