ProTek DevicesPMAD1108-LFESD Suppressors
ESD Suppressor Diode Diode Array Uni-Dir 50V 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | Unknown |
Diode Array | |
Octal | |
Uni-Directional | |
8 | |
50 | |
0.1 | |
500 | |
-55 | |
150 | |
Tube | |
Mounting | Through Hole |
Package Height | 3.43(Max) |
Package Width | 6.85(Max) |
Package Length | 19.55(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP |
16 | |
Lead Shape | Through Hole |
This PMAD1108LF rectifier from ProTek Devices can convert alternating currents to direct currents. Its maximum power dissipation is 500 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a octal configuration. Its peak non-repetitive surge current is 0.7 A, while its maximum continuous forward current is 0.4 A.