Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Small Signal | |
Single | |
1 | |
75 | |
40 | |
6 | |
1.2@15mA@150mA|2@50mA@500mA | |
150 | |
0.3@15mA@150mA|1@50mA@500mA | |
0.6 | |
10 | |
100@150mA@10V|35@100uA@10V|40@500mA@10V|50@150mA@1V|50@1mA@10V|75@10mA@10V | |
250 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.36(Max) |
Package Width | 1 |
Package Length | 0.6 |
PCB changed | 3 |
Supplier Package | DFN-B |
3 |