Reduced Price
Delta ElectronicsPMC-24V050W1AA
AC/DC Power Supply Single-OUT 24V 50W 7-Pin Carton
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8504.40.60.18 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Panel |
Package Height | 38 |
Package Width | 97 |
Package Length | 158 |
PCB changed | 7 |
7 |
This PMC-24V050W1AA AC to DC power supply from Delta Electronics converts an alternating current source to a direct current supply. It has a voltage of 24 V and maximum output power of 50 W.