EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 3926.90.99.89 |
Automotive | No |
PPAP | No |
Type | Dispenser |
Color | Blue |
Body Material | Polyester |
Do you need a component to produce a good cable installation? Then this dispenser PMD cable accessory from Panduit is perfect for you!