Reduced Price
NexperiaPMEG045T150EPDAZRectifiers
Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Schottky Diode | |
Single Dual Anode | |
Maximum DC Reverse Voltage (V) | 45 |
21 | |
-65 | |
100 | |
3500 | |
60(Typ) | |
-55 | |
175 | |
Automotive | |
Mounting | Surface Mount |
Package Width | 5.8 mm |
Package Length | 4.3 mm |
PCB changed | 2 |
Tab | Tab |
Supplier Package | CFP15 |
3 |