NexperiaPMEG045V150EPDZRectifiers
Diode Schottky 21A 3-Pin(2+Tab) CFP15 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
NRND | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Width | 5.8 |
Package Length | 4.3 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | CFP15 |
3 |
EDA / CAD Models |