Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.15 | |
Part Number | |
Single | |
Active | |
-65 | |
175 | |
100 | |
2.8 | |
0.83@2A | |
175 | |
Mounting | Surface Mount |
Package Width | 1.9(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-123W |
2 |
EDA / CAD Models |