EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
Type | 0.5 |
Material | Part Number |
Configuration | Single Dual Anode |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 175 |
Maximum Junction Ambient Thermal Resistance | 100 |
Maximum Diode Capacitance (pF) | 8 |
Supplier Temperature Grade | 0.85 |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Surface Mount |
Package Width | 5.8 |
Package Length | 4.3 |
PCB changed | 2 |
Tab | Tab |
Supplier Package | CFP15 |
Pin Count | 3 |