Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Schottky Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 10 |
2 | |
9 | |
0.46 | |
3000 | |
450°C/W | |
-65 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 1.8(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
2 |