NexperiaPMEG2005AEL,315Rectifiers
Diode Schottky 0.5A 2-Pin DFN T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
1500 | |
Single | |
Active | |
-65 | |
150 | |
20 | |
0.5 | |
500K/W | |
0.44 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.47(Max) |
Package Width | 0.62(Max) |
Package Length | 1.02(Max) |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | DFN |
2 | |
Lead Shape | No Lead |