50% Off

NexperiaPMEG2005CT,215Rectifiers

Diode Schottky 0.5A 3-Pin SOT-23 T/R

Import TariffMay apply to this part

Total In Stock: 15,001 parts

Regional Inventory: 12,001

    Total$0.05Price for 1

    12,001 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0544
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2108+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0544
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2330+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0539
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0663