NexperiaPMEG2010AEB,115Rectifiers

Diode Schottky 1A 2-Pin SC-79 T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 32,147 parts

Regional Inventory: 20,147

    Total$81.97Price for 792

    20,147 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      792
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1035
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2224+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 11,147 parts
      • Price: $0.1035
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2344+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 9,000 parts
      • Price: $0.0763
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2343+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0709