NexperiaPMEG2010AEH,115Rectifiers

Diode Schottky 1A 2-Pin SOD-123F T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 16,138 parts

Regional Inventory: 13,138

    Total$62.34Price for 988

    13,138 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      988
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0631
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2304+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,138 parts
      • Price: $0.0631
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2310+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0425
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2319+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0526