EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Schottky Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 20 |
Maximum Continuous Forward Current (A) | 1 |
Peak Non-Repetitive Surge Current (A) | 5 |
Peak Forward Voltage (V) | 0.55 |
Peak Reverse Current (uA) | 50@15V |
Maximum Junction Ambient Thermal Resistance | 220 |
Maximum Diode Capacitance (pF) | 25 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 1.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Pin Count | 2 |