NexperiaPMEG2010EH,115Rectifiers

Diode Schottky 1A 2-Pin SOD-123F T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 36,560 parts

Regional Inventory: 30,560

    Total$77.92Price for 1724

    30,560 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1724
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0452
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,560 parts
      • Price: $0.0452
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0421
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2245+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 6,000 parts
      • Price: $0.0396