EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 50 |
Material | Part Number |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 150 |
Maximum Junction Ambient Thermal Resistance | 30 |
Maximum Diode Capacitance (pF) | 2 |
Supplier Temperature Grade | 0.52 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Surface Mount |
Package Width | 1.9(Max) |
Package Length | 2.8(Max) |
PCB changed | 2 |
Supplier Package | CFP3 |
Pin Count | 2 |