NexperiaPMEG4010CEH,115Rectifiers

Diode Schottky 1A 2-Pin SOD-123F T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 137,729 parts

Regional Inventory: 23,729

    Total$97.71Price for 935

    23,729 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      935
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.1045
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2226+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 11,729 parts
      • Price: $0.1045
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0653
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2412+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 114,000 parts
      • Price: $0.0693