NexperiaPMEG4010CEJ,115Rectifiers

Diode Schottky 1A 2-Pin SOD-323F T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 109,126 parts

Regional Inventory: 28,126

    Total$76.87Price for 1351

    28,126 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1351
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0569
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 13,126 parts
      • Price: $0.0569
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0547
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2341+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 81,000 parts
      • Price: $0.0649