NexperiaPMEG4010ER-QXRectifiers
Diode Schottky 1A 2-Pin CFP3 T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Schottky Diode | |
Single | |
Maximum DC Reverse Voltage (V) | 40 |
1 | |
50 | |
130(Typ) | |
1800 | |
-55 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Width | 1.9(Max) mm |
Package Length | 2.8(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | CFP3 |
2 |