Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
200 | |
Part Number | |
Single | |
Active | |
-65 | |
175 | |
40 | |
3 | |
0.49 | |
175 | |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | CFP5 |
2 | |
Lead Shape | Flat |
EDA / CAD Models |