NexperiaPMEG6010ETR,115Rectifiers

Diode Schottky 1.4A 2-Pin CFP3 T/R

Total In Stock: 39,914 parts

Regional Inventory: 9,914

    Total$37.21Price for 308

    9,914 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      308
      Maximum Of:
      2999
      Country Of origin:
      Malaysia
         
      • Price: $0.1208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2231+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,914 parts
      • Price: $0.1208
    • (3000)

      Ships today

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2351+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,000 parts
      • Price: $0.0493
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Malaysia
      • In Stock: 30,000 parts
      • Price: $0.0528