NexperiaPMEG6020EPA,115Rectifiers
Diode Schottky 2A 3-Pin HUSON T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
250 | |
Part Number | |
Single Dual Anode | |
Active | |
150 | |
60 | |
2@Ta=65C | |
0.575 | |
150 | |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 2 |
Package Length | 2 |
PCB changed | 3 |
Standard Package Name | SON |
Supplier Package | HUSON |
3 |