ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | 400 |
Material | Part Number |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | 175 |
Maximum Junction Ambient Thermal Resistance | 60 |
Maximum Diode Capacitance (pF) | 4.5 |
Supplier Temperature Grade | 0.53 |
Maximum RMS Reverse Voltage (V) | 175 |
Mounting | Surface Mount |
Package Width | 2.7(Max) |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | CFP5 |
Pin Count | 2 |
Lead Shape | Flat |