NexperiaPMEG60T20ELRXRectifiers

Diode Schottky 2.8A 2-Pin CFP3 T/R

Total In Stock: 14,900 parts

Regional Inventory: 8,900

    Total$94.17Price for 1290

    8,900 parts

    • Service Fee  $7.00

      Date Code:
      2349+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1290
      Maximum Of:
      8900
      Country Of origin:
      Malaysia
         
      • Price: $0.0730
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2349+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 8,900 parts
      • Price: $0.0730
    • (3000)

      Date Code:
      2413+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 6,000 parts
      • Price: $0.0625