NXP SemiconductorsPMLL4148L,115Rectifiers
Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) mm |
Mounting | Surface Mount |
Package Length | 3.7(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |
Converting from AC to DC is simple when using a switching diode PMLL4148L,115 rectifier from NXP Semiconductors. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It is made in a single configuration. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A. This rectifier has an operating temperature range of -65 °C to 200 °C.