NXP SemiconductorsPMLL4153,115Rectifiers
Diode Switching 75V 0.2A 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode PMLL4153,115 rectifier from NXP Semiconductors. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 200 °C. Its peak non-repetitive surge current is 4 A, while its maximum continuous forward current is 0.2 A.