Reduced Price
Delta ElectronicsPMR-4V320WDAA
AC/DC Power Supply Single-OUT 4.2V 60A 252W 9-Pin Carton
EAR99 | |
Active | |
8504406018 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Regulated | |
Enclosed | |
AC/DC | |
1 | |
Fixed | |
4.2 | |
60 | |
252 | |
88 | |
264 | |
3000VAC | |
0.5%(Typ) | |
1%(Typ) | |
4.5 | |
47 to 63 | |
±1 | |
86.5(Typ) | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-20 | |
70 | |
Carton | |
860 | |
Mounting | Panel |
Package Height | 30 |
Package Width | 115 |
Package Length | 215 |
PCB changed | 9 |
9 |