NexperiaPMST4403,115GP BJT
Trans GP BJT PNP 40V 0.6A 200mW 3-Pin SC-70 T/R Automotive AEC-Q101
Compliant | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Small Signal | |
Single | |
1 | |
40 | |
40 | |
5 | |
0.95@15mA@150mA|1.3@50mA@500mA | |
0.4@15mA@150mA|0.75@50mA@500mA | |
0.6 | |
50 | |
100@10mA@1V|100@150mA@2V|20@500mA@2V|30@0.1mA@1V|60@1mA@1V | |
200 | |
-65 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 |