NexperiaPMZ350UPEYL

Trans MOSFET P-CH 20V 1A 3-Pin DFN T/R

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 40,686 parts

Regional Inventory: 30,686

    Total$117.96Price for 2364

    30,686 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2364
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0499
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2208+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 20,686 parts
      • Price: $0.0499
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0546
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 10,000 parts
      • Price: $0.0384