C&KPN12SHSA03QESwitch Push Button

Switch Push Button N.O./N.C. SPDT Square Plunger 0.2A 30VDC Alternate Thru-Hole PC Pins Bulk

Have complete control of the state of your design by implementing this PN12SHSA03QE push button switch from C&K Components. It has a SPDT configuration. This device has a maximum current rating of 0.2 A @ 30VDC. This push switch has an operating temperature range of -10 °C to 60 °C. The PN12SHSA03QE push switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 5 mm long, 8.3 mm tall and 22 mm deep.

303 parts: Ships in 3 days

    Total$81.60Price for 60

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 303 parts
      • Price: $1.36