Central SemiconductorPN4250A PBFREEGP BJT
Trans GP BJT PNP 60V 0.5A 625mW 3-Pin TO-92 Box
Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Small Signal | |
Si | |
Single | |
1 | |
60 | |
60 | |
5 | |
-65 to 150 | |
0.25@0.5mA@10mA | |
0.5 | |
10 | |
250@100uA@5V | |
625 | |
-65 | |
150 | |
Box | |
Mounting | Through Hole |
Package Height | 5.33(Max) |
Package Width | 4.19(Max) |
Package Length | 5.21(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 |