Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2.8 | |
5.5 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 |
EDA / CAD Models |
Compliant | |
3A991a.2. | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
2.8 | |
5.5 | |
-25 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.83 |
Package Width | 6 |
Package Length | 6 |
PCB changed | 40 |
Standard Package Name | QFN |
Supplier Package | HVQFN EP |
40 |
EDA / CAD Models |