EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.31 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Dome |
Pole Throw Configuration | SPDT |
Switch Configuration | N.O./N.C. |
Bushing Type | Threaded |
Maximum Current Rating (A) | 5@32VDC |
Dielectric Strength | 1000VAC |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 50 |
Electrical Life (Cycles) | 100000 |
Actuator Color | Yellow |
Actuator Length (mm) | 2.62 |
Mounting | Panel Mount |
Termination Style | Solder Lug |
Number of Terminals | 4 |
Terminal Length (mm) | 2.9 |
Seal Location | Internal/Terminals |
Seal Description | Silicone Rubber/Epoxy |
IP Rating | IP68 |
Base Material | Polybutylene Terephthalate |
Housing Material | Polybutylene Terephthalate/Polycarbonate |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Thread Size | 15/32-32 |
Body Length (mm) | 10.8 |
Bushing Length (mm) | 5.39 |
Body Depth (mm) | 10.8 |
Body Height (mm) | 5.51 |
Product Height (mm) | 22.95 |